
Q2-F-5/8-01-SS200FT | |
|---|---|
DigiKey Part Number | 189-Q2-F-5/8-01-SS200FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-5/8-01-SS200FT |
Description | HEATSHRINK 0.625" BLACK FOOT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.027" (0.69mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length Enter Number of Feet in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.625" (15.88mm) | Spool Size 200.0' (61.0m) |
Inner Diameter - Recovered 0.315" (8.00mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 5 | 20,15800 Kč | 100,79 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 20 | 17,05050 Kč | 341,01 Kč |
| 50 | 15,26560 Kč | 763,28 Kč |
| 100 | 14,03720 Kč | 1 403,72 Kč |
| 250 | 12,64416 Kč | 3 161,04 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |





