


Q2-F-5/8-01-MS50FT | |
|---|---|
DigiKey Part Number | Q2F058B-50-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-5/8-01-MS50FT |
Description | HEATSHRINK POLY Q2F 5/8" BLK 50' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.027" (0.69mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 50.0' (15.2m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.625" (15.88mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.315" (8.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,10000 Kč | 507,10 Kč |
| 2 | 466,36500 Kč | 932,73 Kč |
| 3 | 444,03667 Kč | 1 332,11 Kč |
| 5 | 417,48200 Kč | 2 087,41 Kč |
| 7 | 400,85143 Kč | 2 805,96 Kč |
| 10 | 383,94800 Kč | 3 839,48 Kč |
| Unit Price without VAT: | 507,10000 Kč |
|---|---|
| Unit Price with VAT: | 613,59100 Kč |





