


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.315" (8.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,96600 Kč | 48,30 Kč |
| 100 | 0,89030 Kč | 89,03 Kč |
| 150 | 0,84693 Kč | 127,04 Kč |
| 250 | 0,79624 Kč | 199,06 Kč |
| 350 | 0,76431 Kč | 267,51 Kč |
| 500 | 0,73200 Kč | 366,00 Kč |
| 1 250 | 0,65547 Kč | 819,34 Kč |
| 2 500 | 0,60281 Kč | 1 507,02 Kč |
| 5 000 | 0,55447 Kč | 2 772,35 Kč |
| Unit Price without VAT: | 0,96600 Kč |
|---|---|
| Unit Price with VAT: | 1,16886 Kč |






