


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.315" (8.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,77280 Kč | 38,64 Kč |
| 100 | 0,70970 Kč | 70,97 Kč |
| 150 | 0,67613 Kč | 101,42 Kč |
| 250 | 0,63496 Kč | 158,74 Kč |
| 350 | 0,61014 Kč | 213,55 Kč |
| 500 | 0,58416 Kč | 292,08 Kč |
| 1 250 | 0,52310 Kč | 653,88 Kč |
| 2 500 | 0,48111 Kč | 1 202,77 Kč |
| 5 000 | 0,44247 Kč | 2 212,35 Kč |
| Unit Price without VAT: | 0,77280 Kč |
|---|---|
| Unit Price with VAT: | 0,93509 Kč |






