Heat Shrink Tubing, Semi Rigid 0.302" (7.67mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Semi Rigid 0.302" (7.67mm) 2 to 1 Clear 4.00' (1.22m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q-PTFE-6AWG-02-QB48IN-5

DigiKey Part Number
Q1136-ND
Manufacturer
Manufacturer Product Number
Q-PTFE-6AWG-02-QB48IN-5
Description
HEATSHRINK 6AWG 48" 1=1PC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.302" (7.67mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.302" (7.67mm)
Inner Diameter - Recovered
0.173" (4.39mm)
Recovered Wall Thickness
0.015" (0.38mm)
Material
Features
Chemical Resistant, Flame Retardant
Color
Operating Temperature
-65°C ~ 260°C
Shrink Temperature
350°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,04000 Kč266,04 Kč
2244,52000 Kč489,04 Kč
3232,86667 Kč698,60 Kč
5218,92600 Kč1 094,63 Kč
7210,22000 Kč1 471,54 Kč
10201,35000 Kč2 013,50 Kč
Manufacturers Standard Package
Unit Price without VAT:266,04000 Kč
Unit Price with VAT:321,90840 Kč