Heat Shrink Tubing, Semi Rigid 0.430" (10.92mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Semi Rigid 0.430" (10.92mm) 2 to 1 Clear 4.00' (1.22m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q-PTFE-2AWG-02-QB48IN-5

DigiKey Part Number
Q1134-ND
Manufacturer
Manufacturer Product Number
Q-PTFE-2AWG-02-QB48IN-5
Description
HEATSHRINK 2AWG 48" CLEAR 1=1PC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.430" (10.92mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.015" (0.38mm)
Mfr
Material
Series
Features
Chemical Resistant, Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-65°C ~ 260°C
Type
Shrink Temperature
350°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.430" (10.92mm)
Base Product Number
Inner Diameter - Recovered
0.272" (6.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1376,07000 Kč376,07 Kč
2345,83500 Kč691,67 Kč
3329,32000 Kč987,96 Kč
5309,59400 Kč1 547,97 Kč
7297,27143 Kč2 080,90 Kč
10284,75400 Kč2 847,54 Kč
Manufacturers Standard Package
Unit Price without VAT:376,07000 Kč
Unit Price with VAT:455,04470 Kč