Q-150K-1/2-02-QB6IN-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 17
Unit Price: 364,76000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q-150K-1/2-02-QB6IN-4

DigiKey Part Number
Q-150K-1/2-02-QB6IN-4-ND
Manufacturer
Manufacturer Product Number
Q-150K-1/2-02-QB6IN-4
Description
HEATSHRINK 1/2"-6" CLEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.012" (0.30mm)
Mfr
Material
Series
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Shrink Temperature
135°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
144 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F3501/2 CL071Alpha Wire17F3501/2CL071-ND364,76000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1099,16800 Kč991,68 Kč
Unit Price without VAT:99,16800 Kč
Unit Price with VAT:119,99328 Kč
Alternate Color
HEATSHRINK 1/2"-6" BLACK
In-Stock: 0
Unit Price: 99,16800 Kč
Alternate Length
HEATSHRINK PVDF 1/2" X 4' 1=1PC
In-Stock: 1896
Unit Price: 284,68000 Kč
HEATSHRINK 1/2"-50M CLEAR
In-Stock: 0
Unit Price: 99,40064 Kč