
FMA1-09225WBHT12 | |
|---|---|
DigiKey Part Number | 189-FMA1-09225WBHT12-ND |
Manufacturer | |
Manufacturer Product Number | FMA1-09225WBHT12 |
Description | EC FAN, 92X92X25MM, 2-BALL BEARI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 55.6 CFM (1.56m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 44.0dB(A) |
Manufacturer Qualtek | Power (Watts) 6.00W |
Series | RPM 3500 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Voltage - Rated 100 ~ 240VAC | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus |
Width 25.00mm | Current Rating (Amps) 0.060A |
Air Flow 55.6 CFM (1.56m³/min) | Material - Frame Plastic |
Static Pressure 0.265 in H2O (66.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
Features Electronic Commutation (EC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,07000 Kč | 641,07 Kč |
| 10 | 514,89200 Kč | 5 148,92 Kč |
| 25 | 468,67520 Kč | 11 716,88 Kč |
| 50 | 435,89740 Kč | 21 794,87 Kč |
| 100 | 407,62370 Kč | 40 762,37 Kč |
| Unit Price without VAT: | 641,07000 Kč |
|---|---|
| Unit Price with VAT: | 775,69470 Kč |




