
869-10-006-00-012000 | |
|---|---|
DigiKey Part Number | 54-869-10-006-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 869-10-006-00-012000 |
Description | SOLDERCUP TERMINATION SPRING-LOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 2 |
Series | Row Spacing 0.157" (4.00mm) |
Packaging Box | Mounting Type Through Hole, Solder Cup |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 19 | 172,49316 Kč | 3 277,37 Kč |
| 114 | 152,00342 Kč | 17 328,39 Kč |
| 513 | 136,70844 Kč | 70 131,43 Kč |
| 1 007 | 130,36234 Kč | 131 274,88 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |







