
FAD1-12038DHJW32 | |
|---|---|
DigiKey Part Number | FAD1-12038DHJW32-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-12038DHJW32 |
Description | FAN AXIAL 120X38.5MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Hydrodynamic 120.1 CFM (3.36m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 120.1 CFM (3.36m³/min) | |
Static Pressure | 0.335 in H2O (83.4 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Features | - | |
Noise | 48.0dB(A) | |
Power (Watts) | 9.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.656 lb (297.56 g) | |
Current Rating (Amps) | 0.380A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,27000 Kč | 394,27 Kč |
| 10 | 323,60200 Kč | 3 236,02 Kč |
| 25 | 296,76280 Kč | 7 419,07 Kč |
| 50 | 277,42640 Kč | 13 871,32 Kč |
| 100 | 269,96630 Kč | 26 996,63 Kč |
| Unit Price without VAT: | 394,27000 Kč |
|---|---|
| Unit Price with VAT: | 477,06670 Kč |













