08213
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
08213
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08213

DigiKey Part Number
Q851-ND
Manufacturer
Manufacturer Product Number
08213
Description
FAN GUARD 120MM METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Finger Guard Steel, Nickel Plated 7 Rings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
120mm Sq
For Use With/Related Products
-
Features
7 Rings
Material
Steel, Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 562
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,47000 Kč21,47 Kč
1018,10300 Kč181,03 Kč
2516,75600 Kč418,90 Kč
5015,74960 Kč787,48 Kč
10014,76870 Kč1 476,87 Kč
30013,28467 Kč3 985,40 Kč
50012,84050 Kč6 420,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,47000 Kč
Unit Price with VAT:25,97870 Kč