
FAA1-12038QBMT31-A | |
|---|---|
DigiKey Part Number | Q595-ND |
Manufacturer | |
Manufacturer Product Number | FAA1-12038QBMT31-A |
Description | FAN AXIAL 119.5X38.5MM 230VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 87.0 CFM (2.44m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 42.0dB(A) |
Manufacturer Qualtek | Power (Watts) 12.50W |
Series | RPM 2800 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 119.5mm L x 119.5mm H | Weight 1.2 lbs (544.3 g) |
Width 38.50mm | Current Rating (Amps) 0.070A |
Air Flow 87.0 CFM (2.44m³/min) | Material - Frame Aluminum |
Static Pressure 0.210 in H2O (52.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,32000 Kč | 461,32 Kč |
| 10 | 371,56200 Kč | 3 715,62 Kč |
| 30 | 332,09600 Kč | 9 962,88 Kč |
| 50 | 314,84300 Kč | 15 742,15 Kč |
| 100 | 292,70490 Kč | 29 270,49 Kč |
| 250 | 288,06616 Kč | 72 016,54 Kč |
| Unit Price without VAT: | 461,32000 Kč |
|---|---|
| Unit Price with VAT: | 558,19720 Kč |














