
FAD1-09225DBLW11 | |
|---|---|
DigiKey Part Number | FAD1-09225DBLW11-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-09225DBLW11 |
Description | FAN AXIAL 92.5X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92.5mm L x 92.5mm H Ball 40.7 CFM (1.14m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.5mm L x 92.5mm H | |
Width | 25.00mm | |
Air Flow | 40.7 CFM (1.14m³/min) | |
Static Pressure | 0.081 in H2O (20.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 29.2dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.203 lb (92.08 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |













