Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

869-20/042

DigiKey Part Number
Q436-ND
Manufacturer
Manufacturer Product Number
869-20/042
Description
PWR ENT RCPT IEC320-C20 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Filter Type
Filtered (EMI, RFI) - Commercial
Series
Accomodates a Fuse
No
Packaging
Tray
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C20
Panel Cutout Dimensions
Rectangular - 36.00mm x 26.50mm
Connector Type
Receptacle, Male Blades
Panel Thickness
0.031" ~ 0.063" (0.79mm ~ 1.60mm)
Current Rating - Appliance Inlet
16/20A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
125/250VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN9222R-20-06TE Connectivity Schaffner755817-1452-ND14,49000 KčSimilar
In-Stock: 23
Factory Stock: 528
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1350,67000 Kč350,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:350,67000 Kč
Unit Price with VAT:424,31070 Kč