862-06/007 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
862-06/007
862-06/007

862-06/007

DigiKey Part Number
Q483-ND
Manufacturer
Manufacturer Product Number
862-06/007
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
Qualtek
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Tray
Termination
Quick Connect
Part Status
Active
Features
Voltage Selector
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Fuse Holder
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 66.00mm x 27.00mm
Current Rating - Appliance Inlet
6A
Panel Thickness
0.040" ~ 0.070" (1.02mm ~ 1.78mm)
Voltage Rating - Appliance Inlet
115/250VAC
Approval Agency
CSA, UL, VDE
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
762-18/003Qualtek0Q303-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 008471,79568 Kč475 570,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:471,79568 Kč
Unit Price with VAT:570,87277 Kč