



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.9mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,62000 Kč | 286,62 Kč |
| 10 | 233,87600 Kč | 2 338,76 Kč |
| 33 | 210,49545 Kč | 6 946,35 Kč |
| 66 | 198,00485 Kč | 13 068,32 Kč |
| Unit Price without VAT: | 286,62000 Kč |
|---|---|
| Unit Price with VAT: | 346,81020 Kč |





