



05DBAG5 | |
|---|---|
DigiKey Part Number | 603-1658-ND |
Manufacturer | |
Manufacturer Product Number | 05DBAG5 |
Description | LINE FILTER 115V/250VAC 5A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 115V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 05DBAG5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.9mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,86000 Kč | 316,86 Kč |
| 10 | 258,48500 Kč | 2 584,85 Kč |
| 25 | 238,41120 Kč | 5 960,28 Kč |
| 50 | 224,26280 Kč | 11 213,14 Kč |
| 132 | 205,84242 Kč | 27 171,20 Kč |
| 264 | 193,61189 Kč | 51 113,54 Kč |
| 528 | 182,09481 Kč | 96 146,06 Kč |
| 1 056 | 171,24605 Kč | 180 835,83 Kč |
| Unit Price without VAT: | 316,86000 Kč |
|---|---|
| Unit Price with VAT: | 383,40060 Kč |


