



764-00/003 | |
|---|---|
DigiKey Part Number | Q308-ND |
Manufacturer | |
Manufacturer Product Number | 764-00/003 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer Qualtek | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Solder Tabs |
Part Status Active | Features Voltage Selector |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 28.00mm x 72.40mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,24000 Kč | 312,24 Kč |
| 10 | 265,31000 Kč | 2 653,10 Kč |
| 25 | 248,68360 Kč | 6 217,09 Kč |
| 50 | 236,81540 Kč | 11 840,77 Kč |
| 100 | 225,51640 Kč | 22 551,64 Kč |
| 300 | 208,70753 Kč | 62 612,26 Kč |
| 500 | 201,32714 Kč | 100 663,57 Kč |
| 1 000 | 191,73148 Kč | 191 731,48 Kč |
| Unit Price without VAT: | 312,24000 Kč |
|---|---|
| Unit Price with VAT: | 377,81040 Kč |











