Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
719WA-00/48
719WA-00/48

719WA-00/48

DigiKey Part Number
Q1029-ND
Manufacturer
Manufacturer Product Number
719WA-00/48
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.187" (4.7mm)
Features
-
Fuse Holder, Drawer
Drawer Included, Twin Fused
Panel Cutout Dimensions
Rectangular - 27.30mm x 31.50mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cUL, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
1099,15300 Kč991,53 Kč
2592,92880 Kč2 323,22 Kč
5088,48560 Kč4 424,28 Kč
10084,26290 Kč8 426,29 Kč
30077,97747 Kč23 393,24 Kč
50075,21862 Kč37 609,31 Kč
1 00071,63090 Kč71 630,90 Kč
2 50067,15152 Kč167 878,80 Kč
Manufacturers Standard Package
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč