9.84' (3.00m) Power Cord Gray CEE 7/7 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.84' (3.00m) Power Cord Gray CEE 7/7 To IEC 320-C13 H05VV-F
Qualtek Power Cords

364019-06

DigiKey Part Number
Q1046-ND
Manufacturer
Manufacturer Product Number
364019-06
Description
CRD CEE 7/VII - IEC320-C13 9.84'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Gray CEE 7/7 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
9.84' (3.00m)
Packaging
Bulk
Approval Agency Marking
CB
Part Status
Active
Approved Countries
Austria, Belgium, Denmark, Finland, Germany, Netherlands, Norway, Sweden
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Gray
1st Connector
CEE 7/7
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
364019-01Qualtek435Q1045-ND230,98000 KčParametric Equivalent
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,87000 Kč232,87 Kč
10197,86400 Kč1 978,64 Kč
40179,41225 Kč7 176,49 Kč
80170,84763 Kč13 667,81 Kč
120166,02942 Kč19 923,53 Kč
280156,39911 Kč43 791,75 Kč
520149,72138 Kč77 855,12 Kč
1 000142,97748 Kč142 977,48 Kč
Manufacturers Standard Package
Unit Price without VAT:232,87000 Kč
Unit Price with VAT:281,77270 Kč
Alternate Length
CRD CEE 7/VII - IEC320-C13 8.20'
In-Stock: 120
Unit Price: 197,38000 Kč
CRD CEE 7/VII - IEC320-C13 5.90'
In-Stock: 35
Unit Price: 174,91000 Kč