9.84' (3.00m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.84' (3.00m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F
Qualtek Power Cords

364019-01

DigiKey Part Number
Q1045-ND
Manufacturer
Manufacturer Product Number
364019-01
Description
CRD CEE 7/VII - IEC320-C13 9.84'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
9.84' (3.00m)
Packaging
Bulk
Approval Agency Marking
CB
Part Status
Active
Approved Countries
Austria, Belgium, Denmark, Finland, Germany, Netherlands, Norway, Sweden
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 614
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,98000 Kč230,98 Kč
10196,37300 Kč1 963,73 Kč
40178,05775 Kč7 122,31 Kč
80169,56150 Kč13 564,92 Kč
120164,77833 Kč19 773,40 Kč
280155,22171 Kč43 462,08 Kč
520148,59356 Kč77 268,65 Kč
1 000141,90112 Kč141 901,12 Kč
Manufacturers Standard Package
Unit Price without VAT:230,98000 Kč
Unit Price with VAT:279,48580 Kč
Alternate Length
CRD CEE 7/VII - IEC320-C13 5.90'
In-Stock: 0
Unit Price: 173,23000 Kč