Parametric Equivalent



3023027-03M | |
|---|---|
DigiKey Part Number | Q547-ND |
Manufacturer | |
Manufacturer Product Number | 3023027-03M |
Description | CABLE A PLUG TO B PLUG 9.84' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 30 AWG, 30 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45-1432-3 | GC Electronics | 15 | GC14323-ND | 319,51000 Kč | Direct |
| A-USB30AM-30BM-300 | Assmann WSW Components | 14 | 123-A-USB30AM-30BM-300-ND | 333,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,51000 Kč | 241,51 Kč |
| 10 | 205,21800 Kč | 2 052,18 Kč |
| 25 | 192,36280 Kč | 4 809,07 Kč |
| 50 | 183,17800 Kč | 9 158,90 Kč |
| 100 | 174,43750 Kč | 17 443,75 Kč |
| 250 | 163,52212 Kč | 40 880,53 Kč |
| 500 | 155,72426 Kč | 77 862,13 Kč |
| 1 000 | 148,30075 Kč | 148 300,75 Kč |
| Unit Price without VAT: | 241,51000 Kč |
|---|---|
| Unit Price with VAT: | 292,22710 Kč |







