
45-1432-3 | |
|---|---|
DigiKey Part Number | GC14323-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | 45-1432-3 |
Description | CABLE A PLUG TO B PLUG 9.84' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 28 AWG, 28 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Discontinued at DigiKey | Color Blue |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3023027-03M | Qualtek | 0 | Q547-ND | 241,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,51000 Kč | 319,51 Kč |
| 10 | 271,47600 Kč | 2 714,76 Kč |
| Unit Price without VAT: | 319,51000 Kč |
|---|---|
| Unit Price with VAT: | 386,60710 Kč |

