


3021099-10 | |
|---|---|
DigiKey Part Number | Q1260-ND |
Manufacturer | |
Manufacturer Product Number | 3021099-10 |
Description | CBL USB2.0 A PLUG-MIN B PLUG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Right Angle 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,18000 Kč | 118,18 Kč |
| 10 | 100,41000 Kč | 1 004,10 Kč |
| 25 | 94,10960 Kč | 2 352,74 Kč |
| 50 | 89,61560 Kč | 4 480,78 Kč |
| 100 | 85,33580 Kč | 8 533,58 Kč |
| 300 | 78,97193 Kč | 23 691,58 Kč |
| 500 | 78,49064 Kč | 39 245,32 Kč |
| Unit Price without VAT: | 118,18000 Kč |
|---|---|
| Unit Price with VAT: | 142,99780 Kč |



