240003-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240003-06

240003-06

DigiKey Part Number
Q943-ND
Manufacturer
Manufacturer Product Number
240003-06
Description
CORD 18AWG 5-15P TO C13 RA 10'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13, Right Angle SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13, Right Angle
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Gray
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
Hospital Grade
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,58000 Kč250,58 Kč
10212,94500 Kč2 129,45 Kč
25199,60960 Kč4 990,24 Kč
50190,07800 Kč9 503,90 Kč
100181,00850 Kč18 100,85 Kč
300167,51417 Kč50 254,25 Kč
500161,59040 Kč80 795,20 Kč
1 000153,88787 Kč153 887,87 Kč
Manufacturers Standard Package
Unit Price without VAT:250,58000 Kč
Unit Price with VAT:303,20180 Kč
Alternate Length
CRD 18AWG NEMA5-15P - C13 RA 8'
In-Stock: 234
Unit Price: 183,30000 Kč