

240002-06 | |
|---|---|
DigiKey Part Number | Q923-ND |
Manufacturer | |
Manufacturer Product Number | 240002-06 |
Description | CRD 18AWG NEMA5-15P - C13 RA 8' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Gray NEMA 5-15P To IEC 320-C13, Right Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Hospital Grade | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,09000 Kč | 183,09 Kč |
| 10 | 155,50400 Kč | 1 555,04 Kč |
| 25 | 145,75840 Kč | 3 643,96 Kč |
| 50 | 138,80100 Kč | 6 940,05 Kč |
| 100 | 135,34300 Kč | 13 534,30 Kč |
| Unit Price without VAT: | 183,09000 Kč |
|---|---|
| Unit Price with VAT: | 221,53890 Kč |



