
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 49.2' (15.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, 2.1A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 558,34000 Kč | 2 558,34 Kč |
10 | 2 174,75600 Kč | 21 747,56 Kč |
25 | 2 038,74880 Kč | 50 968,72 Kč |
50 | 1 941,56440 Kč | 97 078,22 Kč |
100 | 1 898,65450 Kč | 189 865,45 Kč |
Unit Price without VAT: | 2 558,34000 Kč |
---|---|
Unit Price with VAT: | 3 095,59140 Kč |