
1221021-03 | |
---|---|
DigiKey Part Number | Q854-ND |
Manufacturer | |
Manufacturer Product Number | 1221021-03 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 100,40000 Kč | 100,40 Kč |
10 | 85,25700 Kč | 852,57 Kč |
25 | 79,91240 Kč | 1 997,81 Kč |
50 | 76,09620 Kč | 3 804,81 Kč |
100 | 72,46130 Kč | 7 246,13 Kč |
250 | 67,92328 Kč | 16 980,82 Kč |
500 | 64,68214 Kč | 32 341,07 Kč |
1 000 | 61,59723 Kč | 61 597,23 Kč |
2 500 | 57,74501 Kč | 144 362,52 Kč |
Unit Price without VAT: | 100,40000 Kč |
---|---|
Unit Price with VAT: | 121,48400 Kč |