

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | - | |
Features | - | |
Material | Foam | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,91000 Kč | 17,91 Kč |
| 10 | 15,20600 Kč | 152,06 Kč |
| 25 | 14,08960 Kč | 352,24 Kč |
| 50 | 13,24780 Kč | 662,39 Kč |
| 100 | 12,42510 Kč | 1 242,51 Kč |
| 250 | 11,38236 Kč | 2 845,59 Kč |
| 500 | 10,69746 Kč | 5 348,73 Kč |
| Unit Price without VAT: | 17,91000 Kč |
|---|---|
| Unit Price with VAT: | 21,67110 Kč |



