150mm Dia Fan Filter Guard Assembly Plastic 7 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150mm Dia Fan Filter Guard Assembly Plastic 7 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09650-F/45

DigiKey Part Number
CR185-ND
Manufacturer
Manufacturer Product Number
09650-F/45
Description
FINGER GUARD PLAS 150MM 45PPI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150mm Dia Fan Filter Guard Assembly Plastic 7 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Filter Guard Assembly
Manufacturer
Qualtek
Fits Fan Size
150mm Dia
Series
Features
7 Rings
Packaging
Bulk
Material
Plastic
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1057,72400 Kč577,24 Kč
2553,20880 Kč1 330,22 Kč
5050,57160 Kč2 528,58 Kč
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč