150mm Dia Fan Filter Guard Assembly Plastic 7 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150mm Dia Fan Filter Guard Assembly Plastic 7 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09650-F/100

DigiKey Part Number
CR189-ND
Manufacturer
Manufacturer Product Number
09650-F/100
Description
FINGER GUARD PLAS 150MM 100PPI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150mm Dia Fan Filter Guard Assembly Plastic 7 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Filter Guard Assembly
Manufacturer
Qualtek
Fits Fan Size
150mm Dia
Series
Features
7 Rings
Packaging
Bulk
Material
Plastic
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1062,95200 Kč629,52 Kč
2557,60160 Kč1 440,04 Kč
5053,72120 Kč2 686,06 Kč
10050,01930 Kč5 001,93 Kč
30044,57527 Kč13 372,58 Kč
50043,59688 Kč21 798,44 Kč
Manufacturers Standard Package
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč