60mm Sq Fan Finger Guard Plastic 3 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60mm Sq Fan Finger Guard Plastic 3 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09250-G

DigiKey Part Number
CR225-ND
Manufacturer
Manufacturer Product Number
09250-G
Description
FAN GUARD 60MM PLASTIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60mm Sq Fan Finger Guard Plastic 3 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Finger Guard
Manufacturer
Qualtek
Fits Fan Size
60mm Sq
Series
Features
3 Rings
Packaging
Bulk
Material
Plastic
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 190
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
108,98700 Kč89,87 Kč
258,29000 Kč207,25 Kč
507,76920 Kč388,46 Kč
1007,25900 Kč725,90 Kč
2506,61352 Kč1 653,38 Kč
5006,15368 Kč3 076,84 Kč
1 0005,72154 Kč5 721,54 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč