


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 127mm Sq | |
For Use With/Related Products | Galaxy Series | |
Features | 9 Rings | |
Material | Steel, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,01700 Kč | 340,17 Kč |
| 25 | 31,19480 Kč | 779,87 Kč |
| 50 | 29,12840 Kč | 1 456,42 Kč |
| 100 | 27,14620 Kč | 2 714,62 Kč |
| 300 | 24,20790 Kč | 7 262,37 Kč |
| 500 | 22,94074 Kč | 11 470,37 Kč |
| 1 000 | 22,70409 Kč | 22 704,09 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |






