


19031636A | |
|---|---|
DigiKey Part Number | CR529-ND |
Manufacturer | |
Manufacturer Product Number | 19031636A |
Description | FAN AXIAL 127X38.1MM 24V GL24B7 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 150.0 CFM (4.20m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19031636A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.10mm | |
Air Flow | 150.0 CFM (4.20m³/min) | |
Static Pressure | 0.486 in H2O (121.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 53.6dB(A) | |
Power (Watts) | 15 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 1.4 lbs (635.0 g) | |
Current Rating (Amps) | 0.630A | |
Voltage Range | 12 ~ 24VDC | |
Material - Frame | Zinc | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 82500 Hrs @ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 390,70000 Kč | 1 390,70 Kč |
| 20 | 1 033,29050 Kč | 20 665,81 Kč |
| 40 | 960,75825 Kč | 38 430,33 Kč |
| 60 | 947,26883 Kč | 56 836,13 Kč |
| Unit Price without VAT: | 1 390,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 682,74700 Kč |



