


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | 3 Rings | |
Material | Steel, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 Kč | 24,84 Kč |
| 10 | 21,02900 Kč | 210,29 Kč |
| 25 | 19,44160 Kč | 486,04 Kč |
| 50 | 18,26720 Kč | 913,36 Kč |
| 100 | 17,12420 Kč | 1 712,42 Kč |
| 300 | 15,39807 Kč | 4 619,42 Kč |
| 500 | 15,02464 Kč | 7 512,32 Kč |
| Unit Price without VAT: | 24,84000 Kč |
|---|---|
| Unit Price with VAT: | 30,05640 Kč |










