
DB-QCC3095-VFBGA134-A-0 | |
|---|---|
DigiKey Part Number | 660-DB-QCC3095-VFBGA134-A-0-ND |
Manufacturer | |
Manufacturer Product Number | DB-QCC3095-VFBGA134-A-0 |
Description | QCC3095 EVAL BRD MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QCC3095 - Bluetooth® 5.x (BLE), LE Audio Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Qualcomm | Utilized IC / Part QCC3095 |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE), LE Audio |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE), LE Audio | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 171,10000 Kč | 4 171,10 Kč |
| Unit Price without VAT: | 4 171,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 047,03100 Kč |



