QCC3095 - Bluetooth® 5.x (BLE), LE Audio Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-QCC3095-VFBGA134-A-0

DigiKey Part Number
660-DK-QCC3095-VFBGA134-A-0-ND
Manufacturer
Manufacturer Product Number
DK-QCC3095-VFBGA134-A-0
Description
QCC3095 EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
QCC3095 - Bluetooth® 5.x (BLE), LE Audio Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Qualcomm
Utilized IC / Part
QCC3095
Packaging
Bulk
RF Type
Bluetooth® 5.x (BLE), LE Audio
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; Bluetooth® 5.x (BLE), LE Audio
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 518,62000 Kč17 518,62 Kč
Manufacturers Standard Package
Unit Price without VAT:17 518,62000 Kč
Unit Price with VAT:21 197,53020 Kč