
QBSLDIW560GR | |
|---|---|
DigiKey Part Number | 1516-QBSLDIW560GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDIW560GR |
Description | DISPLAY 7SEG 0.56"SGL WHT 10DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 3V 20mA 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDIW560GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 260mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 64mW | |
Package / Case | 10-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 49,78600 Kč | 497,86 Kč |
| 200 | 36,49975 Kč | 7 299,95 Kč |
| 600 | 33,54185 Kč | 20 125,11 Kč |
| 1 000 | 32,40957 Kč | 32 409,57 Kč |
| 2 000 | 31,07977 Kč | 62 159,54 Kč |
| 5 000 | 29,63120 Kč | 148 156,00 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |


