Similar

INND-TS56WAB | |
|---|---|
DigiKey Part Number | INND-TS56WAB-ND |
Manufacturer | |
Manufacturer Product Number | INND-TS56WAB |
Description | DISPLAY 7SEG 0.56" SGL WHT 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 3.2V 20mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | INND-TS56WAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Millicandela Rating | 130mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 114mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 29,64900 Kč | 296,49 Kč |
| 100 | 22,55820 Kč | 2 255,82 Kč |
| 500 | 19,42818 Kč | 9 714,09 Kč |
| 1 575 | 17,82377 Kč | 28 072,44 Kč |
| 3 150 | 17,04791 Kč | 53 700,92 Kč |
| 6 300 | 16,39134 Kč | 103 265,44 Kč |
| 11 025 | 15,93601 Kč | 175 694,51 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |



