
QBSLDIG300GR | |
|---|---|
DigiKey Part Number | 1516-QBSLDIG300GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDIG300GR |
Description | DISPLAY 7SEG 0.3" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 3V 20mA 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDIG300GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 84mcd | |
Wavelength - Peak | 520nm | |
Power Dissipation (Max) | 64mW | |
Package / Case | 10-DIP (0.200", 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 35,55000 Kč | 355,50 Kč |
| 495 | 23,65434 Kč | 11 708,90 Kč |
| 990 | 22,46277 Kč | 22 238,14 Kč |
| 1 485 | 21,85206 Kč | 32 450,31 Kč |
| 2 475 | 21,16276 Kč | 52 377,83 Kč |
| 5 445 | 20,25233 Kč | 110 273,94 Kč |
| 10 395 | 19,62496 Kč | 204 001,46 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |



