
QBSLDIB300GR | |
|---|---|
DigiKey Part Number | 1516-QBSLDIB300GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDIB300GR |
Description | DISPLAY 7SEG 0.3" SGL BLU 10DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 20mA 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDIB300GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 46mcd | |
Wavelength - Peak | 468nm | |
Power Dissipation (Max) | 64mW | |
Package / Case | 10-DIP (0.200", 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 34,54200 Kč | 345,42 Kč |
| 495 | 22,93024 Kč | 11 350,47 Kč |
| 990 | 21,76687 Kč | 21 549,20 Kč |
| 1 485 | 21,17065 Kč | 31 438,42 Kč |
| 2 475 | 20,49761 Kč | 50 731,58 Kč |
| 5 445 | 19,60874 Kč | 106 769,59 Kč |
| 10 395 | 18,99611 Kč | 197 464,56 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |



