QBQS560XX SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBQS560R

DigiKey Part Number
1516-1138-2-ND - Tape & Reel (TR)
1516-1138-1-ND - Cut Tape (CT)
1516-1138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBQS560R
Description
DISP 7SEG 0.56" QUAD RED 12SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2V 20mA 0.669" H x 1.969" W x 0.128" D (17.00mm x 50.00mm x 3.25mm) 12-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
4
Size / Dimension
0.669" H x 1.969" W x 0.128" D (17.00mm x 50.00mm x 3.25mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
25mcd
Wavelength - Peak
625nm
Power Dissipation (Max)
70mW
Package / Case
12-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1184,40000 Kč184,40 Kč
10140,74000 Kč1 407,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100115,17930 Kč11 517,93 Kč
200109,85260 Kč21 970,52 Kč
300107,12487 Kč32 137,46 Kč
500104,04552 Kč52 022,76 Kč
700102,21640 Kč71 551,48 Kč
1 000100,43208 Kč100 432,08 Kč
Manufacturers Standard Package
Unit Price without VAT:184,40000 Kč
Unit Price with VAT:223,12400 Kč