
QBLP679E-IWK-NW | |
|---|---|
DigiKey Part Number | 1516-1129-2-ND - Tape & Reel (TR) 1516-1129-1-ND - Cut Tape (CT) 1516-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP679E-IWK-NW |
Description | LED WHITE/NEUTRAL DIFF 6PLCC SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | White, Neutral 4240K LED Indication - Discrete 3.1V 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP679E-IWK-NW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 100 | 7,09520 Kč | 709,52 Kč |
| 500 | 5,88910 Kč | 2 944,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,49266 Kč | 5 492,66 Kč |
| 2 000 | 5,15575 Kč | 10 311,50 Kč |
| 3 000 | 4,98290 Kč | 14 948,70 Kč |
| 5 000 | 4,78746 Kč | 23 937,30 Kč |
| 7 000 | 4,67122 Kč | 32 698,54 Kč |
| 10 000 | 4,55774 Kč | 45 577,40 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



