Blue 467nm LED Indication - Discrete 3.3V 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP679E-IBK

DigiKey Part Number
1516-1126-2-ND - Tape & Reel (TR)
1516-1126-1-ND - Cut Tape (CT)
1516-1126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP679E-IBK
Description
LED BLUE CLEAR 6PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 467nm LED Indication - Discrete 3.3V 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP679E-IBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
4.00mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
60mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
5.00mm L x 5.00mm W
Height (Max)
1.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,09000 Kč140,90 Kč
10010,36460 Kč1 036,46 Kč
5008,70704 Kč4 353,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,16423 Kč8 164,23 Kč
2 0007,70354 Kč15 407,08 Kč
3 0007,46717 Kč22 401,51 Kč
5 0007,20017 Kč36 000,85 Kč
7 0007,04138 Kč49 289,66 Kč
10 0006,88653 Kč68 865,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč