
QBLP670D-Y | |
|---|---|
DigiKey Part Number | 1516-1194-2-ND - Tape & Reel (TR) 1516-1194-1-ND - Cut Tape (CT) 1516-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670D-Y |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670D-Y Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 3.80mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,55610 Kč | 555,61 Kč |
| 500 | 4,57546 Kč | 2 287,73 Kč |
| 1 000 | 4,25272 Kč | 4 252,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,97818 Kč | 7 956,36 Kč |
| 4 000 | 3,74510 Kč | 14 980,40 Kč |
| 6 000 | 3,62548 Kč | 21 752,88 Kč |
| 10 000 | 3,49033 Kč | 34 903,30 Kč |
| 14 000 | 3,40993 Kč | 47 739,02 Kč |
| 20 000 | 3,33150 Kč | 66 630,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


