
QBLP653R-R-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP653R-R-2897TR-ND - Tape & Reel (TR) 1516-QBLP653R-R-2897CT-ND - Cut Tape (CT) 1516-QBLP653R-R-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-R-2897 |
Description | LED RED CLEAR 1209 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-R-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,43100 Kč | 74,31 Kč |
| 100 | 5,33410 Kč | 533,41 Kč |
| 500 | 4,39146 Kč | 2 195,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,92203 Kč | 5 883,05 Kč |
| 3 000 | 3,68235 Kč | 11 047,05 Kč |
| 4 500 | 3,55927 Kč | 16 016,72 Kč |
| 7 500 | 3,42026 Kč | 25 651,95 Kč |
| 10 500 | 3,33753 Kč | 35 044,07 Kč |
| 15 000 | 3,25680 Kč | 48 852,00 Kč |
| 37 500 | 3,07854 Kč | 115 445,25 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |



