
QBLP653-Y5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-Y5-2897TR-ND - Tape & Reel (TR) 1516-QBLP653-Y5-2897CT-ND - Cut Tape (CT) 1516-QBLP653-Y5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-Y5-2897 |
Description | LED YELLOW CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 4,47260 Kč | 447,26 Kč |
| 500 | 3,65786 Kč | 1 828,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,12618 Kč | 4 689,27 Kč |
| 3 000 | 2,92635 Kč | 8 779,05 Kč |
| 4 500 | 2,82367 Kč | 12 706,51 Kč |
| 7 500 | 2,70768 Kč | 20 307,60 Kč |
| 10 500 | 2,63859 Kč | 27 705,20 Kč |
| 15 000 | 2,57119 Kč | 38 567,85 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


