Red 621nm LED Indication - Discrete 1.9V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653-R5-2897

DigiKey Part Number
1516-QBLP653-R5-2897TR-ND - Tape & Reel (TR)
1516-QBLP653-R5-2897CT-ND - Cut Tape (CT)
1516-QBLP653-R5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653-R5-2897
Description
LED RED CLEAR 1208 SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 1.9V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653-R5-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
5mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 198
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,25700 Kč62,57 Kč
1004,45790 Kč445,79 Kč
5003,64568 Kč1 822,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,24013 Kč4 860,20 Kč
3 0003,03288 Kč9 098,64 Kč
4 5002,92642 Kč13 168,89 Kč
7 5002,80612 Kč21 045,90 Kč
10 5002,73446 Kč28 711,83 Kč
15 0002,66455 Kč39 968,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč