
QBLP653-IG5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-IG5-2897TR-ND - Tape & Reel (TR) 1516-QBLP653-IG5-2897CT-ND - Cut Tape (CT) 1516-QBLP653-IG5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-IG5-2897 |
Description | LED GREEN CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.9V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 4,91980 Kč | 491,98 Kč |
| 500 | 4,03624 Kč | 2 018,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,24041 Kč | 9 721,23 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


