
QBLP653-AG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-AG1TR-ND - Tape & Reel (TR) 1516-QBLP653-AG1CT-ND - Cut Tape (CT) 1516-QBLP653-AG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-AG1 |
Description | LED GREEN CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-AG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,71500 Kč | 47,15 Kč |
| 100 | 3,33640 Kč | 333,64 Kč |
| 500 | 2,70618 Kč | 1 353,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,39128 Kč | 3 586,92 Kč |
| 3 000 | 2,23011 Kč | 6 690,33 Kč |
| 4 500 | 2,14733 Kč | 9 662,99 Kč |
| 7 500 | 2,05369 Kč | 15 402,67 Kč |
| 10 500 | 1,99793 Kč | 20 978,26 Kč |
| 15 000 | 1,94350 Kč | 29 152,50 Kč |
| 37 500 | 1,82320 Kč | 68 370,00 Kč |
| 75 000 | 1,74826 Kč | 131 119,50 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |

